You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hood, D 9 Way, Hinged, Green -
DPPK9-GREEN-K
- Manufacturer:
- ENCITECH CONNECTORS AB ENCITECH CONNECTORS AB
- Manufacturer Part No:
- DPPK9-GREEN-K
- Order Code:
- CN15882
- Product Range
- Encitech - DPPK
Product Range Selector (Encitech - DPPK)
See all from this product rangeProduct Information
- :
- Coloured Plastic Hood
- :
- 9 Way
- :
- 180°
- :
- Nylon (Polyamide) Body
- :
- Encitech - DPPK
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 07/07/25
50 more will be available week commencing 07/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8687 (€1.07) | ( ) |
10+ | €0.6188 (€0.76) | ( ) |
100+ | €0.4998 (€0.61) | ( ) |
1000+ | €0.4403 (€0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.