You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Dimmable LED Table Lamp, Blue -
T11C
- Manufacturer:
- ENER-J ENER-J
- Manufacturer Part No:
- T11C
- Order Code:
- LA07848
- Also Known As:
- GTIN UPC EAN: 7103354895261
- Technical Datasheet:
- T11C Datasheet
Product Range Selector (Ener-J LED Desk Lamps)
See all from this product rangeProduct Overview
- Adjustable light
- Built-in lithium battery
- 1-Hour charge can play music for around 3 hours and lighting for 12 hours
- Plays music from MicroSD cards or USB sticks (not included)
- Daylight white (6500K) LED colour temperature
- Supplied with charging cable and AUX cable
Product Information
- :
- Desk Lights
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Daylight White
- :
- 6500K
- :
- 5VDC
- :
- 490mm
- :
- 102mm
- :
- 107mm
- :
- Ener-J LED Desk Lamps
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.9234 (€15.90) | ( ) |
3+ | €11.543 (€14.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.