You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pi-mote IR Control Board for Raspberry Pi -
ENER314-IR
- Manufacturer:
- ENERGENIE ENERGENIE
- Manufacturer Part No:
- ENER314-IR
- Order Code:
- SC13692
- Also Known As:
- GTIN UPC EAN: 5060166034689
Product Range Selector (Raspberry Pi)
See all from this product rangeProduct Overview
- Tx Supply Voltage: 5V (2.5 - 5.5V)
- Tx Supply Current: 250mA (max)
- Tx Output Wavelength: 940nm
- Rx Supply Voltage: 3.3V (2.7 - 5.5V)
- Rx Supply Current: 0.5mA (max)
- Rx Carrier Frequency: 38kHz
Product Information
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- -
- :
- -
- :
- Raspberry Pi Model A, B and B+
- :
- Controller board
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5768 (€13.01) | ( ) |
5+ | €8.892 (€10.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.