You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V PP3 Ultimate Lithium Battery, 10 Pack -
635255
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 635255
- Order Code:
- BT07462
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900332889
- Technical Datasheet:
- 635255 Datasheet
Product Overview
- Provides up to 10 years battery backup in mains powered smoke detectors
- Lasts up to 20% longer in toys when compared to Energizer MAX® batteries
- Performs in extreme temperatures from -40°C to 60°C
- Guaranteed leek proof construction (based on standard use)
- 25% Lighter than standard Alkaline equivalent
- Holds power for up to 10 years in storage
Product Information
- :
- 9V
- :
- PP3
- :
- Lithium Manganese Dioxide
- :
- -
- :
- -
- :
- Snap Contact
- :
- 49mm
- :
- 26.50mm
- :
- 10
- :
- 17.5mm
- :
- 33.9g
- :
- -
- :
- 1604LC
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €109.3729 (€134.53) | ( ) |
5+ | €105.7672 (€130.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.