You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V PP3 Industrial Alkaline Batteries, 156 Pack -
635504
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 635504
- Order Code:
- BT07480
- Product Range
- Energizer Industrial Alkaline
- Also Known As:
- GTIN UPC EAN: 7638900355048
- Technical Datasheet:
- 635504 Datasheet
Product Range Selector (Energizer Industrial Alkaline)
See all from this product rangeProduct Overview
- Long lasting power designed for professional applications
- Leak-resistant design to protect devices
- No added mercury or cadmium
- Holds power for up to 5 years in storage
- Large bulk pack of 125 batteries
Contents
Batteries only
Product Information
- :
- 9V
- :
- PP3
- :
- Zinc Manganese Dioxide
- :
- -
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 48.50mm
- :
- 26.5mm
- :
- 156
- :
- 17.5mm
- :
- 46g
- :
- 6LR61
- :
- 1604A
- :
- Energizer Industrial Alkaline
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 27/06/25
Order now. Pay nothing until products are dispatched3 more will be available week commencing 27/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 156
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €182.6888 (€224.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.