You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Size 675 Blue 1.4V Zinc Air Hearing Batteries, 4 Pack -
639089
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 639089
- Order Code:
- BT07460
- Product Range
- Energizer Hearing Aid Batteries
- Also Known As:
- GTIN UPC EAN: 7638900349252
- Technical Datasheet:
- 639089 Datasheet
Product Range Selector (Energizer Hearing Aid Batteries)
See all from this product rangeProduct Overview
- Energizer's longest lasting hearing aid batteries
- Designed to deliver reliable sound quality across the life of the battery without damaging leaks
- 100% Certified child resistant packaging (Sequential Child Test, CPSC 16 CFR PART 1700.20, August 2023)
- Long, blue-coloured tabs for easy handling
- Holds power for up to 4 years in storage
Product Information
- :
- 1.4V
- :
- 675
- :
- Zinc Air
- :
- 555mAh
- :
- 11.6mm
- :
- Flat Top
- :
- 5.4mm
- :
- -
- :
- 4
- :
- -
- :
- 1.8g
- :
- PR44
- :
- 7003ZD
- :
- Energizer Hearing Aid Batteries
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2594 (€7.70) | ( ) |
5+ | €6.0214 (€7.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.