You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V A544 Miniature Alkaline Battery, 2 Pack -
639335
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- 639335
- Order Code:
- BT07422
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900393354
- Technical Datasheet:
- 639335 Datasheet
Product Overview
- Single use, non-rechargeable Alkaline batteries
- High reliability, resistant to leakage
- Low self discharge
- Supplied in retail blister pack
Contents
Batteries only
Product Information
- :
- 6V
- :
- -
- :
- Manganese Dioxide
- :
- 178mAh
- :
- 13mm
- :
- 25.20mm
- :
- Raised Positive and Flat Negative
- :
- 1
- :
- 9.8g
- :
- 4LR44
- :
- 1414A
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.5462 (€4.36) | ( ) |
5+ | €3.4272 (€4.22) | ( ) |
25+ | €3.2487 (€4.00) | ( ) |
50+ | €3.1773 (€3.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.