You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W LED GLS Dimmable RGBW Colour Changing Bulb with Remote Control, BC/B22, 806lm, 4000K -
S14543
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- S14543
- Order Code:
- LP12310
- Product Range
- Energizer - LED RGB GLS
- Also Known As:
- GTIN UPC EAN: 5050028184591
- Technical Datasheet:
- S14543 Datasheet
Product Range Selector (Energizer - LED RGB GLS)
See all from this product rangeProduct Overview
- Ideal replacement for where standard GLS lamps are in use
- 806 Lumens in RGB or cool white (4000K) LED colour temperature
- Choice of 15x colour and 5x intensity settings
- Dimmable (via supplied remote control)
- B22 Lamp fitting
- Supplied with CR2032 battery
Product Information
- :
- GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Colour Changing
- :
- 4000K
- :
- Dimmable
- :
- -
- :
- 60W
- :
- 806lm
- :
- 9W
- :
- 240V
- :
- A+
- :
- 109mm
- :
- 60mm
- :
- Energizer - LED RGB GLS
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.5555 (€9.29) | ( ) |
| 5+ | €6.923 (€8.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























