You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Filament LED Candle Bulb, BC/B22, (40W) Warm White 470lm -
S9029
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- S9029
- Order Code:
- LP09352
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050028082446
- Technical Datasheet:
- S9029 Datasheet
Product Information
- :
- Filament Candle
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- -
- :
- 40W
- :
- 470lm
- :
- 4W
- :
- 240V
- :
- -
- :
- 98mm
- :
- 35mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.1285 (€7.54) | ( ) |
5+ | €5.5097 (€6.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.