You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14.4V 2.1Ah NiMH Battery for Bosch Power Tools -
AMH9014
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- AMH9014
- Order Code:
- BT04949
- Product Range
- Enix Energies - Bosch Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 3660766414892
- Technical Datasheet:
- AMH9014 Datasheet
Product Range Selector (Enix Energies - Bosch Power Tool Batteries)
See all from this product rangeProduct Overview
- Long term battery power and fast charge time
- Outstanding environmental characteristics
Contents
Battery only
Product Information
- :
- 14.4V
- :
- Nickel Metal Hydride
- :
- 2.1Ah
- :
- -
- :
- Enix Energies - Bosch Power Tool Batteries
- :
- 759g
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.7732 (€66.14) | ( ) |
3+ | €51.9948 (€63.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.