You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

868MHz Pushbutton Multi Channel Radio Transmitter Module - 

PTM 210

PTM 210 - 868MHz Pushbutton Multi Channel Radio Transmitter Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENOCEAN ENOCEAN
Manufacturer Part No:
PTM 210
Order Code:
RF00583
Product Range
-
Technical Datasheet:
PTM 210   Datasheet
See all Technical Docs

Product Overview

The PTM 210 is a push button multi channel switch module. This miniaturized batteryless switch module which allows the realization of very slim on wall mountable rocker switches or remote controls. The actuating force is around 7N only over a travel of 1.8mm. Optionally, one or two switch rockers or up to four push buttons can be realized. The radio transmitter module PTM 210 enables the implementation of wireless remote controls without batteries. Power is provided by a built in electro dynamic power generator. The PTM 210 pushbutton transmitter is self powered (no batteries) and therefore maintenance free. They can be used in hermetically sealed systems or in remote (not easily accessible) locations.
  • Power generation by rocker operating electro dynamic power generator
  • Integrated PCB antenna
  • Frequency: 868MHz
  • Data rate of 125Kbps
  • Transmission range up to 300m free field, typ. 30 =m indoor
  • Module dimensions (inclusive rotation axis and energy bow) 40.0mm x 40.0mm x 11.2mm
  • Two channels with two pushbuttons per channel
  • 5dBm conducted output power

Applications

Industrial, Automation & Process Control, Consumer Electronics, Wireless

Product Information


:
Pushbutton

:
868.3MHz

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€34.8432 ( €42.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €34.8432 (€42.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €33.32 (€40.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €31.8087 (€39.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €30.2855 (€37.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --