You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Bi-directional System Transceiver Module for Maintenance-Free Sensor Solutions -
TCM 300
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- TCM 300
- Order Code:
- RF00591
- Product Range
- -
- Technical Datasheet:
- TCM 300 Datasheet
Product Overview
- Frequency 868MHz
- SMD mountable module for use with external antenna
- Integrated 16MHz 8051 CPU with 32KB FLASH and 2kB SRAM
- Various power down and sleep modes down to 0.2uA current consumption
- Up to 14 configurable I/Os
- 10bit ADC
- 8bit DAC
Applications
Building Automation, Industrial
Product Information
- :
- ASK
- :
- 125Kbps
- :
- 868.3MHz
- :
- -96dBm
- :
- 2.6V
- :
- 4.5V
- :
- -
- :
- -
- :
- 24mA
- :
- Industrial & Lighting Control, Wireless Sensor Network
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.3683 (€20.13) | ( ) |
5+ | €15.7131 (€19.33) | ( ) |
10+ | €15.0696 (€18.54) | ( ) |
25+ | €14.4027 (€17.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.