You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
868MHz Wireless Transceiver Module for Gateways -
TCM 310
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- TCM 310
- Order Code:
- RF00592
- Product Range
- TCM 310; TCM 310C
- Also Known As:
- S3003-K310
- Technical Datasheet:
- TCM 310 Datasheet
Product Range Selector (TCM 310; TCM 310C)
See all from this product rangeProduct Overview
- Frequency 868MHz
- Smart Ack controller functionality
- Transparent radio channel
- Programmable repeater functionality (1 / 2 Level)
- ESP3 support (EnOcean Serial Protocol V3)
- Not API programmable.
Applications
Building Automation, Industrial
Product Information
- :
- ASK
- :
- 125Kbps
- :
- 868.3MHz
- :
- -96dBm
- :
- 2.85V
- :
- 3.5V
- :
- 3dBm
- :
- UART
- :
- 24mA
- :
- Industrial & Lighting Control, Wireless Sensor Network
- :
- TCM 310; TCM 310C
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.6133 (€17.97) | ( ) |
5+ | €14.0283 (€17.25) | ( ) |
10+ | €13.4433 (€16.54) | ( ) |
25+ | €12.8583 (€15.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.