You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G10 Octa Core 10.1" Android Tablet, 4GB 32GB Android 13 -
ENTG1011G2
- Manufacturer:
- ENTITY ENTITY
- Manufacturer Part No:
- ENTG1011G2
- Order Code:
- SB08428
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060397632760
Product Overview
- 10.1" HD Ready IPS LCD multi-point touchscreen display (1280x800)
- 4GB LPDDR3 RAM and 32GB internal storage with MicroSD slot for expanding storage (up to 64GB)
- Octa core AllWinner A523 SoC processor
- 802.11b/g/n WiFi and Bluetooth 5.2 connectivity
- 2MP Front and rear facing cameras
- Integrated stereo speakers
- Detachable island-style keyboard
- Convenient connectivity and charging via USB-C port
- Lithium ion battery gives up to 5 hours use or up to 20 hours standby
- Dimensions (HxWxD): 10x243x164mm
- 1 Year manufacturer warranty
Contents
Tablet, keyboard, USB-C cable and user guide
Product Information
- :
- 10.1"
- :
- Android 14
- :
- Allwinner A523
- :
- 4GB
- :
- 32GB
- :
- 480g
- :
- 1280 x 800 Pixels
- :
- -
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €118.1583 (€145.33) | ( ) |
10+ | €115.7949 (€142.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.