You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, +/- 10%, X2, Through Hole -
B32924C3105K000
New- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32924C3105K000
- Order Code:
- CA08842
- Product Range
- B32924 Series
- Technical Datasheet:
- B32924C3105K000 Datasheet
Product Range Selector (B32924 Series)
See all from this product rangeProduct Overview
- Very small dimensions
- Self-healing properties
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) and 40/110/56 (ENEC15)
- Terminals: parallel wire leads, lead-free tinned
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 1µF
- :
- ± 10%
- :
- X2
- :
- Through Hole
- :
- 305VAC
- :
- -
- :
- 120V/µs
- :
- GRADE II (Test Condition A)
- :
- 27.5mm
- :
- -40°C
- :
- 110°C
- :
- B32924 Series
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8092 (€1.00) | ( ) |
10+ | €0.7021 (€0.86) | ( ) |
50+ | €0.6545 (€0.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.