You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor, NTC, 10k Ohm, B57703M Series, 3988K, Through Hole, Wire Leaded -
B57703M0103G040
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B57703M0103G040
- Order Code:
- SN37129
- Product Range
- B57703M
- Technical Datasheet:
- B57703M0103G040 Datasheet
Product Range Selector (B57703M)
See all from this product rangeProduct Overview
- High Accuracy
- Easy Mounting
- Good Thermal Coupling Through Metal-tag
- Thermistor Encapsulated in Metal-tag Case
Applications
Sensing & Instrumentation, Test & Measurement
Warnings
Product Information
- :
- Ring Lug
- :
- 10kohm
- :
- ± 2%
- :
- Free Hanging
- :
- B57703M
- :
- Free Hanging
- :
- 3988K
- :
- Wire Leaded
- :
- ± 1%
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 45mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.875 (€3.54) | ( ) |
| 10+ | €2.6105 (€3.21) | ( ) |
| 25+ | €2.4035 (€2.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























