You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTC Thermistor. 5k Ohm, 3988k -
B57861S0502F040
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B57861S0502F040
- Order Code:
- SN37118
- Product Range
- B57861S
- Technical Datasheet:
- B57861S0502F040 Datasheet
Product Range Selector (B57861S)
See all from this product rangeProduct Overview
- Bending radius should be at least 0.75mm
- Fast response time
- 60mW Maximum power
Applications
Test & Measurement, HVAC, Industrial, Automotive
Warnings
Product Information
- :
- NTC
- :
- 5kohm
- :
- ± 1%
- :
- Through Hole
- :
- B57861S
- :
- Free Hanging
- :
- 3988K
- :
- Wire Leaded
- :
- ± 1%
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 45mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
- :
- AEC-Q200
Technical Documents (1)
Available for back order
Deliveries start from 01/12/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.1965 (€2.70) | ( ) |
| 10+ | €1.863 (€2.29) | ( ) |
| 100+ | €1.8055 (€2.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























