You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bobbin, EFD25, 10 Pin - 

B66422W1010D001

B66422W1010D001 - Bobbin, EFD25, 10 Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B66422W1010D001
Order Code:
FT00982
Product Range
B66422 Series

Product Range Selector (B66422 Series)

See all from this product range

Product Overview

The B66422W1010D001 is a 10-pin GFR Thermosetting Plastic EFD 25/13/9 Coil Former for use with B66421 series. Ferrite cores have to meet mechanical requirements during assembling and for a growing number of applications. Since ferrites are ceramic materials one has to be aware of the special behaviour under mechanical load. As valid for any ceramic material, ferrite cores are brittle and sensitive to any shock, fast changing or tensile load. Especially high cooling rates under ultrasonic cleaning and high static or cyclic loads can cause cracks or failure of the ferrite cores. Stresses in the core affect not only the mechanical but also the magnetic properties. It is apparent that the initial permeability is dependent on the stress state of the core. The higher the stresses are in the core, the lower is the value for the initial permeability. Thus the embedding medium should have the greatest possible elasticity.
  • Ferrites can run hot during operation at higher flux densities and higher frequencies
  • The magnetic properties of NiZn-materials can change irreversible in high magnetic fields
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information


:
EFD25

:
B66422 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.9605 ( €1.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.9605 (€1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.8814 (€1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --