You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Metal Oxide Varistor (MOV), 275V, 350V, 710V, Radial Leaded -
B72214S0271K101
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B72214S0271K101
- Order Code:
- RE07885
- Product Range
- B722 StandarD Series
- Technical Datasheet:
- B72214S0271K101 Datasheet
Product Range Selector (B722 StandarD Series)
See all from this product rangeProduct Overview
- Wide operating voltage range 11 - 1100V RMS
- High surge current ratings up to 8KA
- No derating up to 85°C ambient temperature
- PSpice models
- Round varistor element, leaded
- Epoxy resin coating, flame-retardant to UL 94 V-0
Product Information
- :
- 275V
- :
- 350V
- :
- B722 StandarD Series
- :
- 710V
- :
- Disc 14mm
- :
- Metal Oxide Varistor (MOV)
- :
- 4.5kA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
99 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.468 (€0.58) | ( ) |
10+ | €0.351 (€0.43) | ( ) |
100+ | €0.2925 (€0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.