You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Varistor, 26.0J 25V ac -
B72220S0250K101
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B72220S0250K101
- Order Code:
- RE03702
- Product Range
- B722 Series
- Technical Datasheet:
- B72220S0250K101 Datasheet
Product Range Selector (B722 Series)
See all from this product rangeProduct Overview
- High surge current ratings up to 8KA
- Peak energy range from 0.3J to 410J
- UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
- Operating temperature range -40°C to 85°C
- Endurance of 1000h at 85°C
- ±10% and ±5% varistor voltage tolerance
- UL94V-0 rated flame retardant and epoxy resin coated
Applications
Industrial, Safety
Product Information
- :
- 25V
- :
- 31V
- :
- B722 Series
- :
- 77V
- :
- Radial Leaded
- :
- Metal Oxide Varistor (MOV)
- :
- 2kA
- :
- -40°C
- :
- 85°C
- :
- 22J
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5113 (€1.86) | ( ) |
10+ | €1.309 (€1.61) | ( ) |
100+ | €1.0829 (€1.33) | ( ) |
500+ | €0.8568 (€1.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.