You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Protection Device, TVS Diode, 30V, 9V -
B72500D0090A060
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B72500D0090A060
- Order Code:
- SC18182
- Product Range
- -
- Technical Datasheet:
- B72500D0090A060 Datasheet
Product Overview
- ESD protection according to IEC 61000-4-2 (level 4)
- Endurance specification up to 3000 ESD pulses
- Suitable for unidirectional and bidirectional lines
- Bidirectional ESD protection in a two-pin device
- Routes all ESD events, both positive and negative, safely to ground
- Suitable for DC working voltages up to 22V
- No de-rating of maximum ratings up to 85°C
0.5ns Extremely fast response time
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Product Information
- :
- 9V
- :
- -
- :
- 30V
- :
- 0603 [1608 Metric]
- :
- Multilayer Varistor (MLV)
- :
- 30A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0805 (€0.10) | ( ) |
20+ | €0.0575 (€0.07) | ( ) |
100+ | €0.046 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.