You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Choke, RF Choke, B78108S BC Series, 2.2 mH, 80 mA, 34.7 ohm, ± 5%, 1.1 MHz -
B78108S1225J
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B78108S1225J
- Order Code:
- FT01441
- Product Range
- B78108S BC Series
- Technical Datasheet:
- B78108S1225J Datasheet
Product Range Selector (B78108S BC Series)
See all from this product rangeProduct Overview
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- B78108S BC Series
- :
- 2.2mH
- :
- 80mA
- :
- 34.7ohm
- :
- ± 5%
- :
- 1.1MHz
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.2223 (€0.27) | ( ) |
100+ | €0.1755 (€0.22) | ( ) |
500+ | €0.1404 (€0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.