You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Choke, RF Choke, B82144A LBC Series, 1 µH, 2.2 A, 0.08 ohm, ± 10%, 200 MHz -
B82144A2102K
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B82144A2102K
- Order Code:
- TF00565
- Product Range
- B82144A LBC Series
- Technical Datasheet:
- B82144A2102K Datasheet
Product Range Selector (B82144A LBC Series)
See all from this product rangeProduct Overview
- Wide inductance value ranges from 1μH to 100000μH
- Rated current range from 20mA to 2200mA
- Operating temperature range 40°C
- ±3%, ±5% and ±10% tolerance
- Base material is CuAg0.1
- Compliant to IEC 60062 standards
- Compliant to climatic category IEC 60068-155/125/56
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive
Product Information
- :
- B82144A LBC Series
- :
- 1µH
- :
- 2.2A
- :
- 0.08ohm
- :
- ± 10%
- :
- 200MHz
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.4715 (€0.58) | ( ) |
| 25+ | €0.437 (€0.54) | ( ) |
| 100+ | €0.3795 (€0.47) | ( ) |
| 500+ | €0.345 (€0.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























