You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WorkForce WF-110W Portable Wireless A4 Inkjet Colour Printer -
C11CH25401DA
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- C11CH25401DA
- Order Code:
- CS33312
- Product Range
- Epson WorkForce
- Also Known As:
- GTIN UPC EAN: 8715946670829
- Technical Datasheet:
- C11CH25401DA Datasheet
Product Range Selector (Epson WorkForce)
See all from this product rangeProduct Overview
- WiFi and WiFi Direct connectivity
- User firendly, simple setup for hassle-free use
- Print resolution up to 5760x1440dpi (optimised)
- ISO Print speed up to 7ppm black, 4ppm colour
- Integrated LCD screen allows you set-up a WiFi connection and check ink levels without a PC
- 2 Cartridge, 4 colour ink system
- 250 Page black, 200 page colour ink yield
- High quality pigment inks provide durable, smudge-free printouts
- High capacity rechargeable battery charges via USB connection or AC adaptor (included)
- USB 2.0 and WiFi & WiFi Direct interfaces
- Supports Win 10/XP/Vista/7/8.1 and Mac OS 10.6.8+
- Dimensions (HxWxD): 61x309x159mm
- 1 Year manufacturer warranty
Contents
Printer, ink cartridges, micro-USB lead, 2x maintenance box, UK mains lead and user guide
Product Information
- :
- USB 2.0, WiFi, WiFi Direct
- :
- -
- :
- 14ppm (Black), 11ppm (Colour)
- :
- Epson WorkForce
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €180.3684 (€221.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.