You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EcoTank ET-2851 Multifunction Inkjet Printer - 

C11CJ63403

C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer
C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer
C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer
C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer
C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer
C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer
C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer
C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer
C11CJ63403 - EcoTank ET-2851 Multifunction Inkjet Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPSON EPSON
Manufacturer Part No:
C11CJ63403
Order Code:
CS35367
Product Range
Epson EcoTank Printers
Also Known As:
GTIN UPC EAN: 8715946686356
Technical Datasheet:
C11CJ63403   Datasheet
See all Technical Docs

Product Range Selector (Epson EcoTank Printers)

See all from this product range

Product Overview

Modern multifunction printer designed for use in busy homes and offices; the ET-2851 provides print, copy and scan functions combined with double sided printing and integrated wireless connectivity for mobile printing. Minimise refills and massively reduce ink costs with EcoTank, the next generation ink filling system.
  • Easily control your printer from a smart device with the Epson Smart Panel app
  • Intuitive control with the integrated control panel and 3.7cm colour display
  • Printing resolution up to 5760x1440dpi
  • Maximum print speeds up to 33ppm (black) and 15ppm (colour)
  • 1200x2400dpi optical scanning resolution
  • 100 Sheet A4 standard paper capacity
  • EcoTank four colour ink system (uses EcoTank 102 bottles)
  • USB, WiFi & WiFi Direct interfaces
  • Supports Windows XP/Vista/7/8/10/11 and macOS 10.6.8+
  • Dimensions (HxWxD): 187x375x347mm

Contents

Printer, 4x ink bottles, UK mains lead and user guide

Product Information


:
USB, WiFi, WiFi Direct

:
-

:
ISO: 10.5ppm (Black) 5ppm (Colour)

:
Yes

:
Yes

:
No

:
Epson EcoTank Printers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8715946686356

1 In stock Need more?

???PF_PDP_RSP_SUP???

€305.3421 ( €375.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €305.3421 (€375.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --