You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WorkForce WF-2960DWF All-in-One Wireless Inkjet Printer -
C11CK60401
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- C11CK60401
- Order Code:
- CS35934
- Product Range
- Epson WorkForce
- Also Known As:
- GTIN UPC EAN: 8715946702513
- Technical Datasheet:
- C11CK60401 Datasheet
Product Range Selector (Epson WorkForce)
See all from this product rangeProduct Overview
- Easily print documents from smart devices using Epson Connect, Epson Smart Panel app or Apple AirPrint
- Double-sided printing and Automatic Document Feeder (ADF)
- Intuitive 6.1cm touchscreen LCD display
- Printing resolution up to 4800x1200dpi
- Max. print speeds up to 33ppm (black) and 20ppm (colour)
- 1200x2400dpi scanning resolution
- Up to 100 page fax memory with Speed Dial and Auto Redial functions
- 4 Colour, 4 ink cartridge system (503 Chillies inks)
- 150 Sheet standard A4 capacity, 20 photo sheets
- USB 2.0, LAN, WiFi & WiFi Direct interfaces
- Dimensions (HxWxD): 170x375x300mm
- 1 Year manufacturer warranty
Contents
Printer, 4x ink cartridges, UK mains lead and user guide
Product Information
- :
- Ethernet, High Speed USB, WiFi, WiFi Direct
- :
- -
- :
- ISO: 14ppm (Black) 7.5ppm (Colour)
- :
- Yes
- :
- Yes
- :
- Yes
- :
- Epson WorkForce
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €100.503 (€123.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.