You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16MHz Crystal, SMD, 3.2mm x 2.5mm, 10ppm, 9pF, 10ppm -
X1E0000210013 TSX-3225 16 MHZ 9.0PF
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- X1E0000210013 TSX-3225 16 MHZ 9.0PF
- Order Code:
- SC18258
- Product Range
- TSX-3225
- Technical Datasheet:
- X1E0000210013 TSX-3225 16 MHZ 9.0PF Datasheet
Product Range Selector (TSX-3225)
See all from this product rangeProduct Overview
- Crystal case of 3.2mm x 2.5mm x 0.6mm (H x W x T)
- Nominal frequency of 16MHz
- Frequency tolerance of ±10ppm
- Frequency stability of ±10ppm
- Load capacitance of 9pF
Applications
Portable Devices, Industrial, Consumer Electronics, Portable Devices
Product Information
- :
- 16MHz
- :
- SMD, 3.2mm x 2.5mm
- :
- 10ppm
- :
- 9pF
- :
- 10ppm
- :
- TSX-3225
- :
- -20°C
- :
- 75°C
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4329 (€0.53) | ( ) |
10+ | €0.3978 (€0.49) | ( ) |
100+ | €0.3627 (€0.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.