You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way Blitzer Impact 384 Flight Case -
BLITZER 384 CASE
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- BLITZER 384 CASE
- Order Code:
- DP38249
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056742200647
Product Overview
- Features 8 compartments for Equinox Blitzer Impact 384 Strobes plus an accessories compartment
- Interlocking tongue and groove edging ensuring that all lids and covers stay secure even in an impact and form a fully dust proof seal
- 9mm hexaboard plywood panels
- Fitted with metal tour label dish
- Heavy duty handles and butterfly catches are riveted for strength
- All handles feature heavy duty rubber grips for comfort and non slip safety
- Riveted 35mm aluminium profile edge strips provide rigidity, strength and durability
- Heavy duty ball corners for added impact protection
- Weight: 16kg
Product Information
- :
- Plywood
- :
- Black
- :
- 7.48"
- :
- 190mm
- :
- 34.01"
- :
- 864mm
- :
- 15.79"
- :
- 400mm
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €242.775 (€298.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.