You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Gobo Flower Effect Light -
CROSSFIRE XP
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- CROSSFIRE XP
- Order Code:
- DP36024
- Also Known As:
- GTIN UPC EAN: 0090125498455
Product Overview
- 8x 10W LEDs (R: 2, G: 2, B: 2, W: 2)
- DMX channels: 8
- 0 - 100% dimming and variable strobe
- Supplied with hanging bracket
- 4 Push button menu with LED display
- IEC power input/output
- 3 Pin XLR input/output
- Power consumption: 85W
- Power supply: 100~240V, 50/60Hz
- Fuse: T1A 250V
- Dimensions: 250x255x240mm
- Weight is 3.85Kg
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €155.025 (€190.68) | ( ) |
2+ | €144.378 (€177.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.