You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJ Booth Overhead Kit - 

DJ BOOTH OVERHEAD KIT MKII

DJ BOOTH OVERHEAD KIT MKII - DJ Booth Overhead Kit
DJ BOOTH OVERHEAD KIT MKII - DJ Booth Overhead Kit
DJ BOOTH OVERHEAD KIT MKII - DJ Booth Overhead Kit
DJ BOOTH OVERHEAD KIT MKII - DJ Booth Overhead Kit
DJ BOOTH OVERHEAD KIT MKII - DJ Booth Overhead Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
DJ BOOTH OVERHEAD KIT MKII
Order Code:
DP36027
Product Range
-
Also Known As:
GTIN UPC EAN: 0090125500776

Product Overview

The EQLED12R is a DJ booth overhead kit for EQLED112 and EQLED113 par lights.
  • Telescopic uprights
  • 2 Top hats
  • Heavy duty lighting bar with 10 lower and 10 upper fixture location points
  • Wingnut fixing bolts
  • 4x Upright clamps
  • Dimensions (setup): 1570-2700x2555x80mm
  • Dimensions (overhead kit fixed to the DJ booth): 1570-2700x2555x730mm
  • Overhead Kit maximum load: 50kg evenly distributed
  • Weight: 9.8kg
  • Supplied with 2 top hats to allow fixture mounting on upright poles in place of the horizontal cross bar

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125500776

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€96.525 ( €118.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €96.525 (€118.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --