You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Star Cloth (Quad LED) -
DJ BOOTH STARCLOTH QUAD
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- DJ BOOTH STARCLOTH QUAD
- Order Code:
- DP37516
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125498462
Product Overview
- 72 x quad-colour LEDs (RGBW 3200K)
- Powerful luminous LED's integrated onto a low reflection and fire retardant cloth
- Includes an advanced DMX controller with 3, 9 or 28 selectable channels
- Static colour, auto-play for preset patterns, sound active and master/slave or DMX control modes
- Pattern and speed control
- Fast fixxâ„¢ velcro tabs
- Included with a heavy duty carry bag
- 3-Pin XLR-M DMX in and XLR-F DMX out
- 6-Pin XLR-F out to starcloth
- Controller Dimensions: 55 x 205 x 145mm
- Power supply (IEC): 100~240V, 50/60Hz
Applications
Audio, Music, Live Events
Product Information
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €262.2672 (€322.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.