You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DJ Plinth Kit - 1m (pair) - 

EQLED123

EQLED123 - DJ Plinth Kit - 1m (pair)
EQLED123 - DJ Plinth Kit - 1m (pair)
EQLED123 - DJ Plinth Kit - 1m (pair)
EQLED123 - DJ Plinth Kit - 1m (pair)
EQLED123 - DJ Plinth Kit - 1m (pair)
EQLED123 - DJ Plinth Kit - 1m (pair)
EQLED123 - DJ Plinth Kit - 1m (pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
EQLED123
Order Code:
ST04112
Also Known As:
GTIN UPC EAN: 0723175529984

Product Range Selector (EQUINOX Stage Plinth)

See all from this product range

Product Overview

This 1m DJ Plinth Kit is supplied in pairs with all fixings, a white lycra scrim, 35mm speaker adaptor and carry bag. Assembled using steel upright frames and base plates this plinth is strong and sturdy, whilst the simple construction allows for a rapid assembly and makes transportation easy. The top plate features bolt holes for securely mounting lighting fixtures, and a 35mm adaptor is supplied that bolts to the top plate allowing speakers to sit safely on top of the plinths. The supplied scrim provides the perfect coverage giving a clean look. Why not add a slimline style par can or light effect within the base area to illuminate it from within. This plinth is ideal for a wide variety of applications including mobile DJs, events, and weddings.
  • All-in-one solution
  • Tool free design for rapid setup
  • White Lycra scrim covering
  • 3mm Thick top and base plates with cut-out handles
  • Carry bags for easy transportation
  • Max. Load: 15kg
  • Top plate dimensions (HxWxD): 3x300x300mm
  • Base plate dimensions (HxWxD): 3x500x500mm
  • Speaker pole adaptor dimensions (HxDia): 70x35mm
  • Weight: 13.5kg (per plinth)

Applications

Business, Commercial, DJ, Education, Live Events, Public, Staging, Conferencing

Contents

Each plinth includes: White lycra scrim, 2x Upright frames, Baseplate, Top plate, 8x Fixing knobs, 35mm Speaker pole adaptor, Carry bag

Product Information


:
EQUINOX Stage Plinth

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175529984

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€228.15 ( €280.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €228.15 (€280.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --