You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Collapsible Truss DJ Booth -
EQLED151
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- EQLED151
- Order Code:
- DP36900
- Also Known As:
- GTIN UPC EAN: 0735202933602
Product Range Selector (Equinox DJ Booths)
See all from this product rangeProduct Overview
- Lightweight matte aluminium frame only 10.9kg
- Compact and collapsible
- Tool free assembly
- System includes: 4x sided folding Truss Booth, white front board for your own branding, privacy screen, shelf support cross bars, 1x carpet covered shelf
- Shelf max. load: 25kg evenly distributed
- Shelf height: 880mm
- Tube diameter: 32mm
- Dimensions (HxWxD): 1150x1280x635mm
- Weight: 18.5kg
Applications
Installations, Music, Staging, DJ, Live Events
Product Information
- :
- Equinox DJ Booths
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €340.2711 (€418.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.