You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Overhead Kit for Collapsible Truss DJ Booth -
EQLED151R
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- EQLED151R
- Order Code:
- DP36901
- Also Known As:
- GTIN UPC EAN: 0735202936757
Product Range Selector (Equinox DJ Booths)
See all from this product rangeProduct Overview
- Tube diameter: 32mm
- 4x Upright clamps
- Carry bag included
- Max. load: 45kg evenly distributed
- Dimensions (HxWxD): 2215x2515x710mm (overhead kit fixed to the Truss Booth)
- Weight: 7.0kg
Applications
Installations, Music, Staging, DJ, Live Events
Product Information
- :
- Equinox DJ Booths
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €198.73 (€244.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.