You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Quad Colour Moving Head Spotlight -
FUSION 120 ZOOM MKII
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- FUSION 120 ZOOM MKII
- Order Code:
- DP36021
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125497083
Product Overview
- 7x 12W quad-colour LEDs (RGBW)
- Adjustable beam angle: 6° - 45°
- 6°- 7,541 Lux @ 2m (full on), 45°- 1,121 Lux @ 2m (full on)
- Motorised zoom
- Pan: 540°, Tilt: 190°
- DMX channels: 8 or 16 selectable
- Auto, sound active and master/slave modes
- 0-100% dimming and variable strobe
- Supplied with quick release omega clamp
- 4 Push button menu with LED display
- IEC power input
- 3-Pin XLR input/output
- Fan cooled
- Power consumption: 90W
- Power supply: 100~240V, 50/60Hz
- Fuse: F2A 250V
- Dimensions: 300x198x146mm
- Weight: 4kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €253.00 (€311.19) | ( ) |
| 2+ | €243.846 (€299.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























