You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Helix XP LED Gobo Flower Lighting Effect, 150W, Black - 

HELIX XP BLACK

HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black
HELIX XP BLACK - Helix XP LED Gobo Flower Lighting Effect, 150W, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
HELIX XP BLACK
Order Code:
DP37269
Product Range
Equinox - Helix XP Series
Also Known As:
GTIN UPC EAN: 0702338066429

Product Range Selector (Equinox - Helix XP Series)

See all from this product range

Product Overview

The Helix XP is a powerful 150W LED gobo flower which produces an array of multi-coloured rotating gobos. Clever programming allows users to select a single gobo and then have specific colours from the colour wheel added to them manually whilst being activated automatically or via sound. The unit, although compact in size, has a wide beam angle but still packs a punch over a long distance thanks to its superior optics and high output LED.
  • 150W cool white LED (7,200K)
  • Manual focus
  • 8x rotating, replaceable gobos
  • 9x colours + open
  • 2/6 or 8 selectable DMX channels
  • Auto, sound active and master/slave modes plus built-in programs
  • 0-100% dimming and variable strobe
  • 4 push button menu with LED display
  • PowerCON input/output
  • 3-pin XLR input/output
  • Fan cooled
  • Supplied with an additional gobo pack containing 11 popular gobos and dual-position mounting bracket
  • Beam angle: 42°

Product Information


:
Equinox - Helix XP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0702338066429

4 In stock Need more?

???PF_PDP_RSP_SUP???

€363.4371 ( €447.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €363.4371 (€447.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €343.6524 (€422.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --