You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helix XP LED Gobo Flower Lighting Effect, 150W, White -
HELIX XP WHITE
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- HELIX XP WHITE
- Order Code:
- DP37270
- Product Range
- Equinox - Helix XP Series
- Also Known As:
- GTIN UPC EAN: 0702338066436
Product Range Selector (Equinox - Helix XP Series)
See all from this product rangeProduct Overview
- 150W cool white LED (7,200K)
- Manual focus
- 8x rotating, replaceable gobos
- 9x colours + open
- 2/6 or 8 selectable DMX channels
- Auto, sound active and master/slave modes plus built-in programs
- 0-100% dimming and variable strobe
- 4 push button menu with LED display
- PowerCON input/output
- 3-pin XLR input/output
- Fan cooled
- Supplied with an additional gobo pack containing 11 popular gobos and dual-position mounting bracket
- Beam angle: 42°
Product Information
- :
- Equinox - Helix XP Series
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €334.4545 (€411.38) | ( ) |
2+ | €316.25 (€388.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.