You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100W LED Helix Gobo Flower Cool White Effect, Black - 

HELIX

HELIX - 100W LED Helix Gobo Flower Cool White Effect, Black
HELIX - 100W LED Helix Gobo Flower Cool White Effect, Black
HELIX - 100W LED Helix Gobo Flower Cool White Effect, Black
HELIX - 100W LED Helix Gobo Flower Cool White Effect, Black
HELIX - 100W LED Helix Gobo Flower Cool White Effect, Black
HELIX - 100W LED Helix Gobo Flower Cool White Effect, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
HELIX
Order Code:
DP36267
Product Range
EQUINOX LED Gobo Flower Effects
Also Known As:
GTIN UPC EAN: 0759478552602

Product Range Selector (EQUINOX LED Gobo Flower Effects)

See all from this product range

Product Overview

Powered by a mega bright 100W LED the Helix Gobo Flower produces showers of moving gobos that can be projected on to walls and dance floors. Rich, saturated colours and carefully selected gobos including hearts and snowflakes make this fixture ideal for many occasions and events. Clever programming not only allows users to remove some of the gobos from the stand alone and sound active programs, it also allows for some single gobos to be selected and then have specific colours from the colour wheel added to them manually whilst being activated automatically or via sound. The unit, although compact in size, has a wide beam angle but still packs a punch over a long distance thanks to its superior optics and high output LED.
  • LEDs: 1x 100W Cool white (7400K)
  • DMX: 2/5/7 Channels selectable
  • Operating modes: DMX, auto, sound active and master/slave modes plus built-in programs
  • Manual focus
  • Beam angle: 40°
  • Projection: 11x Static gobo + open, 9x colours + open
  • Supplied with a hanging bracket
  • 4 Button menu with LED display
  • 0 to 100% dimming and variable strobe
  • Connections: 3 Pin DMX IN/OUT, IEC power IN/OUT
  • Fan cooled
  • Power consumption: 117W
  • Power supply: 100 to 240V, 50/60Hz
  • Dimensions (HxWxD): 205x370x273mm
  • Weight: 4.0kg

Applications

LED Lighting, Lighting, Commercial, Business, DJ, Education, Installations, Live Events, Public

Product Information


:
EQUINOX LED Gobo Flower Effects

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0759478552602

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€267.93 ( €329.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €267.93 (€329.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --