You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Equipment Cart Trolley, 300kg -
KIT KART
New- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- KIT KART
- Order Code:
- DP38253
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056742200517
Product Overview
- 300kg load capacity
- Easily unfolds into a hand truck or utility cart
- Unfolds into various sizes for multiple uses
- Wheels ride smoothly even on uneven ground
- Strong, black powder coated steel
- Folds completely flat when not in use for easy storage
- Can be used as a 2 wheel hand truck or 4 wheel transport cart
Product Information
- :
- Folding
- :
- 300kg
- :
- 740mm
- :
- 340mm
- :
- 1400mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €135.5211 (€166.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.