You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35W LED Par Can with IR Remote -
MAXIPAR QUAD
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- MAXIPAR QUAD
- Order Code:
- DP36279
- Product Range
- EQUINOX LED Par Cans
- Also Known As:
- GTIN UPC EAN: 0759478553654
Product Range Selector (EQUINOX LED Par Cans)
See all from this product rangeProduct Overview
- LEDs: 7x 5W Quad-colour RGBW
- DMX: 2/3/4 or 10 Selectable channels
- Operating modes: DMX, stand alone, sound active, master/slave, auto programs
- 0 to 100% dimming and variable strobe
- Beam angle: 25°
- Illuminance: 1,554lux @2m
- Rubber feet allow the panel to sit flat on the floor for uplighting
- Supplied with a double bracket - allows for multiple rigging or floor standing applications
- 4 Bbutton menu with LED display
- Connections (side entry): 3 Pin DMX IN/OUT, IEC power IN/OUT
- Fan cooled
- Supplied with IR remote
- Power consumption: 35W
- Power supply: 100 to 240V, 50/60Hz
- Dimensions (HxWxD): 215x225x110mm
- Weight: 1.1kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- EQUINOX LED Par Cans
- :
- UK Type G
Technical Documents (1)
Also Known As
142 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.8922 (€52.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.