You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

All-In-One LED Par Bar and Multi-beam Effect System, 24x1W + 2x10W LEDs – EQLED136 - 

MICROBAR MULTI SYSTEM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
MICROBAR MULTI SYSTEM
Order Code:
DP35045
Also Known As:
GTIN UPC EAN: 0090125496536

Product Overview

A compact, all-in-one lighting package, the Equinox Microbar Multi System includes a robust, heavy duty stand, heavy duty road bag, IR remote, 2 multi-colour LED Par panels and 2 light effects fitted to a powered T-bar. The 4 LED units are of a micro size and lightweight design. The user has control over colour, auto, sound active and DMX modes, via the LED display and push buttons. The IR remote gives instant and simple control over several control modes: blackout, auto, sound and colour.
  • LED Par bar and multi-beam light effect system
  • Light source (2x Pars): 24x 1W LEDs (each Par contains 12 LEDs, 3 of each R,G,B,W)
  • Light source (2x Effect lights): 10W quad-colour LED, RGBW (each effect light)
  • Beam angle: 25° (Pars)
  • DMX channels: 3, 6 or 15 selectable
  • Operating modes: Sound active, Built-in programs, Auto, DMX and Master/slave
  • Dimming: 0-100%
  • Variable strobe
  • 4 Button menu system with LED display
  • 3-Pin XLR DMX in/out
  • IEC power input
  • IR remote control
  • Height adjustable stand
  • Stand height: 1600mm - 1850mm
  • Top hat: 35mm
  • Carry bag included
  • Power consumption: 55W
  • Power supply: 100-240V AC, 50/60Hz
  • Dimensions (without stand): 750x200x165mm
  • Weight: 5.7kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125496536

7 In stock Need more?

???PF_PDP_RSP_SUP???

€130.0572 ( €159.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €130.0572 (€159.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €122.85 (€151.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --