You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MicroPar Quad 6x 10W RGBW Quad Colour LED - 

MICROPAR QUAD

New
MICROPAR QUAD - MicroPar Quad 6x 10W RGBW Quad Colour LED
MICROPAR QUAD - MicroPar Quad 6x 10W RGBW Quad Colour LED
MICROPAR QUAD - MicroPar Quad 6x 10W RGBW Quad Colour LED
MICROPAR QUAD - MicroPar Quad 6x 10W RGBW Quad Colour LED
MICROPAR QUAD - MicroPar Quad 6x 10W RGBW Quad Colour LED
MICROPAR QUAD - MicroPar Quad 6x 10W RGBW Quad Colour LED
MICROPAR QUAD - MicroPar Quad 6x 10W RGBW Quad Colour LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
MICROPAR QUAD
Order Code:
DP38468
Product Range
-
Also Known As:
GTIN UPC EAN: 5056742209404

Product Overview

The Equinox MicroPar Quad features 6 x 10W quad-colour LEDs and produces a varied range of effects including colour changes and fades, controllable in auto and sound active modes along with DMX. This compact fixture also comes with a handy RF remote providing quick access to the various modes.
  • 6x 10W quad-colour LEDs (RGBW)
  • Beam angle: 25°
  • 567 Lux @ 2m
  • DMX channels: 7
  • Static colour, colour change, colour fade, auto, sound active and master/slave modes
  • 0-100% dimming
  • Variable strobe
  • Supplied with hanging bracket
  • 4 Button menu with LED display
  • Captive power connection
  • 3 Pin XLR input/output
  • Fan cooled
  • Supplied with RF remote
  • Power consumption: 14W
  • Power supply: 100V to 240V, 50/60Hz
  • Dimensions (HxWxD): 145mm x 140mm x 117mm
  • Weight: 0.57kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056742209404

8 In stock

10 more will be available week commencing 06/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€30.6705 ( €37.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €30.6705 (€37.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --