You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4ft Pro Disco Stand - 

STAN12E

STAN12E - 4ft Pro Disco Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
STAN12E
Order Code:
ST03919
Also Known As:
GTIN UPC EAN: 0723175527607

Product Overview

This 4ft pro disco stand is an ideal solution for setting up your mobile disco rig. This stand allows you to place flight cases, laptops, controllers and mixers on top with an additional shelf underneath for amps and lighting controllers.
  • Top shelf for flight cased equipment
  • Bottom shelf for amps and lighting controllers
  • Optional transport bag available separately (see STAN12B)
  • Shelf height: 570mm and 890mm
  • Shelf dimensions: 1210 x 320mm
  • Max. Load: 50kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0723175527607

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€63.3789 ( €77.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €63.3789 (€77.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --