You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Section T Bar Lighting Stand - 

STAN18

STAN18 - 3 Section T Bar Lighting Stand
STAN18 - 3 Section T Bar Lighting Stand
STAN18 - 3 Section T Bar Lighting Stand
STAN18 - 3 Section T Bar Lighting Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
STAN18
Order Code:
DP35595
Also Known As:
GTIN UPC EAN: 0721405346110

Product Overview

This cost effective, height adjustable lighting stand is a great way to elevate your lighting equipment. It comes with wing nut fixings and a T-bar, and has tripod legs for stability and folds down to a compact and portable size.
  • Collapsed dimensions: 1280x130x130mm
  • Height: 1050- 3045mm
  • T-bar length: 1400mm
  • Tube diameter: 38mm
  • Max. load: 40kg
  • Maximum footprint: 1032mm
  • Supplied with T-bar and bolts

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0721405346110

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€62.284 ( €76.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €62.284 (€76.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --