You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED RGBW Panel Effect Light -
STRATOS DUO RGB
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- STRATOS DUO RGB
- Order Code:
- DP36036
- Also Known As:
- GTIN UPC EAN: 0090125504187
Product Overview
- 288x 10mm LEDs (R: 108, G: 96, B: 84)
- Beam angle: 30°
- 2,874lux at 2m (full on)
- DMX channels: 2/3/5/7/14/19
- 0-100% dimming and variable strobe
- Bracket allows for multiple rigging or floor standing applications
- 4 push button menu with LED display
- PowerCON input/output
- 3 Pin XLR input/output
- Convection cooled
- Supplied with IR remote
- Power consumption: 40W
- Power supply: 100 - 240V, 50/60Hz
- Fuse: F1A 250V
- Dimensions: 265x425x80mm
- Weight: 3.2kg
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.2627 (€107.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.