You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium 100kg 48mm to 80mm Large Easy Clamp, Silver -
TRC100XLS
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- TRC100XLS
- Order Code:
- DP38276
- Product Range
- TRC100XL Series
- Also Known As:
- GTIN UPC EAN: 0702338075056
Product Range Selector (TRC100XL Series)
See all from this product rangeProduct Overview
- For tubes 48-80mm in diameter
- Supplied with M12 x 45mm bolt, washer, spring washer and wing nut
- Silver anodised aluminium
- T-Knob closure
- WLL: 100kg
- Width: 30mm
- Light fixing: M12 x 45mm
- Dimensions (HxWxD): 144mm x 208mm x 30mm
- Weight: 0.68kg
Product Information
- :
- TRC100XL Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.3986 (€23.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.