You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1m Truss Plinth Kit - 

TRUS060

TRUS060 - 1m Truss Plinth Kit
TRUS060 - 1m Truss Plinth Kit
TRUS060 - 1m Truss Plinth Kit
TRUS060 - 1m Truss Plinth Kit
TRUS060 - 1m Truss Plinth Kit
TRUS060 - 1m Truss Plinth Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
TRUS060
Order Code:
ST03952
Also Known As:
GTIN UPC EAN: 0723175528765

Product Range Selector (EQUINOX Stage Plinth)

See all from this product range

Product Overview

This 1m Truss Plinth Kit comes supplied with all fixings, a white lycra scrim, speaker adaptor and carry bag. A strong and sturdy design, whilst the conical connectors allow for a quick assembly and makes transportation easy. This plinth is ideal for a wide variety of applications including mobile DJs, events, exhibitions, pubs, weddings and marquees.
  • All-in-one solution
  • 50mm∅ Aluminium poles
  • Top plate features bolt holes for securely mounting a variety of lighting fixtures
  • Supplied with a 35mm∅ adaptor that bolts to the top plate allowing speakers to sit safely on top
  • Supplied scrim provides the perfect coverage for the plinth giving a clean look
  • Max. Load: 60kg
  • Footprint (base plate): 610x610mm
  • Top plate dimensions(HxWxD): 6x305x305mm
  • Base plate dimensions(HxWxD): 6x610x610mm

Applications

Audio Visual, Commercial, Conferencing, Construction, DJ, Education, Installations, Live Events, Staging

Contents

4x 50mm∅ aluminium pole, 1x white lycra scrim, 1x base plate, 1x top plate, 8x half conical connectors with bolts, pins and R clips, 1x 35mm speaker pole adaptor, 2x carry bag

Product Information


:
EQUINOX Stage Plinth

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0723175528765

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€216.0054 ( €265.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €216.0054 (€265.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --