You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Quad Steel Deco Truss, 1.5m - 

TRUS081

New
TRUS081 - Quad Steel Deco Truss, 1.5m
TRUS081 - Quad Steel Deco Truss, 1.5m
TRUS081 - Quad Steel Deco Truss, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
TRUS081
Order Code:
DP38289
Product Range
DecoTruss Series
Also Known As:
GTIN UPC EAN: 0702338066771

Product Range Selector (DecoTruss Series)

See all from this product range

Product Overview

The Equinox 1.5m DecoTruss is ideal for creating innovative, decorative solutions for retail stores, exhibition stands, galleries and more. The quad style truss is designed for applications which do not require high load capabilities. The steel construction is both strong and economical compared to aluminium truss and is finished in a matt black powder coating.
  • Welded construction
  • Black powder coat finish
  • 20 x 20cm format with 25mm main chords
  • 8mm Diagonal bracing on all sides
  • 1.5m length

Product Information


:
DecoTruss Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0702338066771

3 In stock Need more?

???PF_PDP_RSP_SUP???

€69.4746 ( €85.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €69.4746 (€85.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --