You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB LED Vertical Fog Machine -
VERTI JET
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- VERTI JET
- Order Code:
- DP36033
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0090125501018
Product Overview
- 21x 3W LEDs (R: 7, G: 7, B: 7)
- Smoke output: approx. 12,000 cu.ft per minute
- Projection distance: 6 - 8m
- Warm-up time: approx. 4 - 5 minutes
- Tank capacity: 2.5 litres
- DMX channels: 7
- Static colour, colour change and auto modes
- 4 Push button menu with LED display
- IEC power input
- 3-Pin XLR input/output
- 5-Pin XLR input/output
- Wireless remote control included
- Use with water based smoke fluid
- Power consumption: 1600W
- Power supply: 220 - 240V, 50/60Hz
- Fuse: F8A 250V
- Dimensions: 205x430x360mm
- Weight: 8.4kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €286.534 (€352.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.