You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W LED Effect Light -
VIPER
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- VIPER
- Order Code:
- DP36278
- Product Range
- EQUINOX LED Effects
- Also Known As:
- GTIN UPC EAN: 0759478553630
Product Range Selector (EQUINOX LED Effects)
See all from this product rangeProduct Overview
- LEDs: 3x 3W Tri-colour RGB, 12x white 5050 SMD
- No DMX
- Operating modes: Stand alone, sound active, auto programs
- Supplied with a hanging bracket
- 2x Rotary knobs for mode/setting adjustment
- Connections: IEC power IN
- Convection cooled
- Power consumption: 18W
- Power supply: 100~240V, 50/60Hz
- Dimensions (HxWxD): 153x167x173mm
- Weight: 1.0kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- EQUINOX LED Effects
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.534 (€69.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.